Low

SCHURTER  9631.3200  TRANSIPILLAR, HEX, STYLE 2, M3X13

SCHURTER 9631.3200
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
9631.3200
Newark Part No.:
39T1780
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Nylon 6.6 (Polyamide 6.6)
Thread Size - Metric:
M3
Thread Size - Imperial:
-
Standoff Type:
Hex Male-Female
Body Length:
13mm
Product Range:
9631 Series
External Width:
7
Overall Length:
19.5
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.