Low

SCHURTER  9853.8100  TRANSIPILLAR, STYLE 1, M5

SCHURTER 9853.8100
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
9853.8100
Newark Part No.:
39T1816
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Nylon 6.6 (Polyamide 6.6)
Thread Size - Metric:
M5
Thread Size - Imperial:
-
Standoff Type:
Round Male-Male
Body Length:
38mm
Product Range:
9853 Series
External Width:
12.5
Overall Length:
63
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.