Low

770750 - 

ESD Tester, 12 V, LED, 10 %

770750 - ESD Tester, 12 V, LED, 10 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCS SCS
Manufacturer Part No:
770750
Newark Part No.:
06AC5060
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
12V
:
LED
:
10%
:
-
:
-
:
-
:
-
:
-
:
EU, UK, US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 770750 from SCS is a dual combination tester. This dual combination tester verifies the functionality of an operator’s wrist strap and footwear. It determines if an operator’s wrist strap and footwear will function correctly. The operator’s wrist strap and footwear will test simultaneously with no need for separate tests. Green lights indicate that the wrist strap and footwear are passing. Red lights and an audible alarm indicate when the wrist strap and/or footwear (left or right) are failing. If failure occurs, the tester will also display if the grounding device’s resistance is too low or too high. It features a reliable and durable solid-state switch which replaces the traditional mechanical test switch with a spring and moving parts. The outer and inner portions of the solid state switch are designed to be bridged by a person’s skin. The dual combination tester is compatible with both single wire and dual wire wrist straps.
  • Operator’s path-to-ground (wrist strap limits 750Kohm to 10Mohm, footwear limits 750Kohm to 35Mohm)
  • NIST calibrated with certificate included
  • Split foot plate for testing foot grounders (or shoes), relay terminal
  • Solid-state test switch with no moving parts
  • Simultaneous testing in less than 3 seconds
  • Pairs with a turnstile, automatic door or locking system to control access to ESD protected areas
  • Calibration unit available for accurate performance and conformity testing in the factory
  • 100VAC to 240VAC power adapter with interchangeable plugs
  • Meets ANSI/ESD S20.20 Table 2 personnel grounding requirement testing per ESD TR53
  • Compatible with both single-wire and dual-wire wrist straps

Applications

Test & Measurement

Contents

770750 dual combination tester, Dual foot plate, Power adapter, 12VDC with interchangeable plugs (North America, UK/Asia, Europe), Foot plate cord, 6', Ground cord, Certificate of calibration.

Associated Products

Related Searches

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/03/18
$1,222.06 $ 1222.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,222.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.