Low

SCS  780004  Tape, Clear, Antistatic, Cellulose, 25.4 mm, 1 ", 65.8 m, 72 yard

SCS 780004
Manufacturer:
SCS SCS
Manufacturer Part No:
780004
Newark Part No.:
53Y3019
Product Range
7800 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tape Backing Material:
Cellulose
Tape Width - Metric:
25.4mm
Tape Width - Imperial:
1"
Tape Length - Metric:
Tape Length - Imperial:
72yard
Tape Colour:
Transparent
Product Range:
7800 Series
Tape Type:
Antistatic
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.