Low

SCS  780007  Tape, Clear, Antistatic, Cellulose, 25.4 mm, 1 ", 65.8 m, 72 yard

SCS 780007
Manufacturer:
SCS SCS
Manufacturer Part No:
780007
Newark Part No.:
53Y3022
Product Range
7800 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 780007 is a 1-inch clear ESD Cellulose Tape with symbols and 3-inch plastic cores. It is made of rubber based adhesive with non-staining, absorbs moisture and meets ANSI/ESD S20.20 and packaging standard ANSI/ESD S541.
  • Symbols printed in between film and adhesive, will not rub off
  • -10 to 71°C Temperature range
For best results, tape inventory should be continually replenished. Tape should not be stored in ultraviolet sunlight, moisture or heat.

Product Information

Tape Backing Material:
Cellulose
Tape Width - Metric:
25.4mm
Tape Width - Imperial:
1"
Tape Length - Metric:
Tape Length - Imperial:
72yard
Tape Colour:
Transparent
Product Range:
7800 Series
Tape Type:
Antistatic
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Maintenance & Repair;
  • Industrial

Notes

For best results, tape inventory should be continually replenished. Tape should not be stored in ultraviolet sunlight, moisture or heat.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.