Low

SCS  780009  Tape, Gold, Masking, Polyimide Film, 12.7 mm, 0.5 ", 32.9 m, 36 yard

SCS 780009
Manufacturer:
SCS SCS
Manufacturer Part No:
780009
Newark Part No.:
53Y3024
Product Range
7800 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tape Type:
Masking
Tape Backing Material:
Polyimide Film
Tape Width - Metric:
12.7mm
Tape Width - Imperial:
0.5"
Tape Length - Metric:
32.9m
Tape Length - Imperial:
36yard
Tape Colour:
Gold
Product Range:
7800 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.