Low

SEMIKRON  SEMIX291D16S  Bridge Rectifier Diode, Single, 1.6 kV, 232 A, 2.09 V, 5 Pins

SEMIKRON SEMIX291D16S
Technical Data Sheet (291.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
1.6kV
Forward Current If(AV):
232A
Bridge Rectifier Case Style:
-
Forward Voltage VF Max:
2.09V
No. of Pins:
5Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.