Low

SEMIKRON  SK 80GB063  IGBT Array & Module Transistor, Dual N Channel, 81 A, 600 V, 600 W, 1 V, SEMITOP 3

SEMIKRON SK 80GB063
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SK 80GB063
Newark Part No.:
16M0145
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual N Channel
DC Collector Current:
81A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
600W
Collector Emitter Voltage V(br)ceo:
1V
Transistor Case Style:
SEMITOP 3
No. of Pins:
13Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.