Low

SEMTECH  SX8661I07AULTRT  IC, CAP BUTTON TOUCH PROXIMITY CTRL, MLPQ-28, FULL REEL

SEMTECH SX8661I07AULTRT
Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SX8661I07AULTRT
Newark Part No.:
44T9310
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
I2C
Resolution (Bits):
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Controller IC Case Style:
MLPQ
No. of Pins:
28Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.