Low

SHARP  PC357N7TJ00F  Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 50 %

SHARP PC357N7TJ00F
Technical Data Sheet (224.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOP
No. of Pins:
4Pins
Forward Current If Max:
50mA
Isolation Voltage:
3.75kV
CTR Min:
50%
Packaging:
Cut Tape
Product Range:
-
Input Current:
20 mA
Opto Case Style:
Mini-Flat
SVHC:
To Be Advised
Output Voltage:
80 V
Optocoupler Output Type:
Phototransistor

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 50 %

BROADCOM LIMITED

12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.293 6000+ $0.282 15000+ $0.265

Buy

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 50 %

BROADCOM LIMITED

1,048 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.945 10+ $0.614 100+ $0.408 1000+ $0.303

Buy

OPTOCOUPLER, SMD, TRANSISTOR O/P

BROADCOM LIMITED

44:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.05 250+ $0.942 500+ $0.838 1000+ $0.757 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.