Low

SHARP  PC3H7BJ0000F  Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 2.5 kV, 20 %

SHARP PC3H7BJ0000F
Technical Data Sheet (212.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOP
No. of Pins:
4Pins
Forward Current If Max:
50mA
Isolation Voltage:
2.5kV
CTR Min:
20%
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.