Low

PC3SD11YTZCF - 

Optocoupler, Triac Output, DIP, 6 Pins, 5 kV, Non Zero Crossing, 600 V

PC3SD11YTZCF - Optocoupler, Triac Output, DIP, 6 Pins, 5 kV, Non Zero Crossing, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHARP SHARP
Manufacturer Part No:
PC3SD11YTZCF
Newark Part No.:
14N9521

Product Information

:
DIP
:
6
:
5
:
Non Zero Crossing
:
600
:
Each
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PC3SD11YTZCF is a non-zero cross type Phototriac Coupler with through-hole lead form. It includes an infrared emitting diode (IRED) optically coupled to an output phototriac. This device feature full wave control and are ideal isolated drivers for medium to high current TRIACs. It provides 5kV isolation from input to output with superior commutative noise immunity. It is suitable for triggering for TRIACs used to switch ON and OFF devices which require AC loads.
  • 5mA Maximum trigger current
  • 1000V/µs Minimum superior noise immunity
  • 50mA Forward current
  • 6V Reverse voltage
  • DIN EN60747-5-2 approved

Applications

HVAC, Motor Drive & Control, Lighting, Power Management

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.