Low

SHARP  PC4SD21YXPDF  Optocoupler, Triac Output, Surface Mount DIP, 6 Pins, 5 kV, Zero Crossing, 800 V

SHARP PC4SD21YXPDF
Manufacturer:
SHARP SHARP
Manufacturer Part No:
PC4SD21YXPDF
Newark Part No.:
14N9527
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Optocoupler Case Style:
Surface Mount DIP
No. of Pins:
6Pins
Isolation Voltage:
5kV
Triac Operating Mode:
Zero Crossing
Peak Repetitive Off-State Voltage, Vdrm:
800V
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.