Low

06704 - 

Current Shunt, Portable, 10 A, 1 %

06704 - Current Shunt, Portable, 10 A, 1 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIMPSON SIMPSON
Manufacturer Part No:
06704
Newark Part No.:
12C2432
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10A
:
1%
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06704 is a 10A External Portable Shunt enables a panel meter to indicate higher DC currents that can be provided with a self-contained internal shunt. Shunt can be used with either digital or analog meter. They are mounted in a phenolic base. This base allows the shunt to be easily installed in many locations.
  • 50mV Voltage rated
  • Reduces high DC current signal into millivolt drop

Applications

Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
$67.03 $ 67.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $74.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.