Low

SOLAHD  LRIC115  Surge Protector, Single Phase, LRIC Series, Noise, 120 VAC

SOLAHD LRIC115
Technical Data Sheet (1.89MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
LRIC Series
Suppressor Type:
Noise
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
120VAC
Output Current:
15A
Peak Surge Current:
-
Response Time:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.