Low

SOLAHD  STV 200K-10Y  Surge Protector, Active Tracking, STV 200/400K Series, Transient Voltage, 208 V

SOLAHD STV 200K-10Y
Technical Data Sheet (1.79MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
STV 200/400K Series
Suppressor Type:
Transient Voltage
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
208V
Output Current:
15A
Peak Surge Current:
200kA
Response Time:
500ps
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.