Low

SOLID STATE  1N5289  Current Regulator Diode, 100 V, 430 µA, 3.3 Mohm, 200 °C, DO-204AH, 2 Pin

SOLID STATE 1N5289
Technical Data Sheet (112.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1N5289 is a 2-pin 100V field-effect Current Regulator Diode especially designed for maximum impedance over the operating range. This current regulator diode is a circuit element that provides a current essentially independent of voltage. This device may be use in parallel to obtain higher currents.
  • Derate 4.8mW/°C above 75°C

Product Information

Peak Operating Voltage Ip:
100V
Regulated Current:
430µA
Dynamic Impedance:
3.3Mohm
Operating Temperature Max:
200°C
Diode Case Style:
DO-204AH
No. of Pins:
2 Pin
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.