Low

MBG12R1 - 

Circular Connector, Bantamate II MBG Series, Panel Mount Plug, 12 Contacts

MBG12R1 - Circular Connector, Bantamate II MBG Series, Panel Mount Plug, 12 Contacts
MBG12R1 - Circular Connector, Bantamate II MBG Series, Panel Mount Plug, 12 Contacts
MBG12R1 - Circular Connector, Bantamate II MBG Series, Panel Mount Plug, 12 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
MBG12R1
Newark Part No.:
16F5843
Product Range
Bantamate II MBG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Bantamate II MBG series plastic Cylindrical Connector has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. BANTAMATE II meets minimum durability requirements of 5000 mating/unmating cycles by using unique contact wiping system consisting of a lubricant saturated foam pad bonded to a spring loaded stripper plate within the receptacle or plug. On mating, the stripper plate is pushed deep into the connector wiping a thin film of lubricant onto the male contacts. A distinctive shape provides mating ease in blind or difficult to reach applications.
  • Lubricated male contacts with spring actuated foam plate
  • Quick and easy installation with latching mechanism
  • Easy mating due to the positive polarisation, even in blind spots
  • Unmated male contacts are protected by the spring actuated plate
  • Available with 4, 12, 19, 30 and 46 contact positions
  • Applicable for front or rear panel mounting as well as free hanging applications
  • 5000MΩ Minimum insulation resistance

Applications

Test & Measurement, Medical, Industrial

Product Information

:
Bantamate II MBG Series
:
Panel Mount Plug
:
12Contacts
:
-
:
-
:
Thermoplastic, Glass Filled Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
$7.97 $ 7.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.85
10 + $8.50
25 + $7.77
50 + $7.39
100 + $7.04
250 + $6.29
500 + $5.91
1000 + $5.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of pin contacts which can be used for 12 way panel mount circular receptacle housing (part number MBG12R1)?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of pin contacts which can be used with this circular receptacle is SM16M1TK6 from Souriau.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:20.541-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16F5843, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.