Low

UT0S12JCS - 

Circular Connector Clamp, Shielded, Straight, IP68 & IP69K, 12, 10.5 mm, Metal

UT0S12JCS - Circular Connector Clamp, Shielded, Straight, IP68 & IP69K, 12, 10.5 mm, Metal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
UT0S12JCS
Newark Part No.:
98K2207
Product Range
Trim Trio UTO Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Trim Trio UTO series Metal Circular Connector is a range of multi-way connectors available in 8 shell sizes and 8 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UTG and UTP industrial connector families. UT0 is equipped with identical shells from military connectors complying to MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. Amongst several characteristics, UT0 offers possibilities on shielding, high levels on sealing and salt spray. UT0 is also the perfect solution to connect cat5e Ethernet applications in combination with other signals, using the same TRIM TRIO contacts.
  • Available in plug and receptacle versions for both male and female contacts
  • Different insert orientations possible
  • Plastic inserts with UL94V-0 flammability
  • Dynamic IP67 and IP68 both versions are IP69K protection
  • With strain relief nut

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
12
:
10.5mm
:
Metal
:
Trim Trio UTO Series
:
Waterprotected Circular Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/10/18
$26.80 $ 26.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.80
5 + $25.66
10 + $24.18
25 + $23.17
50 + $21.72
100 + $21.00
250 + $19.83
500 + $18.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.