Low

SOURIAU  UT0W0106SH6  Circular Connector, Trim Trio UTOW Series, Receptacle, 6, Socket, Panel Mount, 1-6

SOURIAU UT0W0106SH6
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
UT0W0106SH6
Newark Part No.:
98K2222
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio UT0W Series
Gender:
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Positions:
No. of Contacts:
6Contacts
Contact Gender:
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Contact Termination Type:
Coupling Style:
Bayonet
Connector Body Material:
Zinc Alloy Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
Nickel
Contact Material:
-
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products