Low

SOURIAU  UTS6JC8E4P  Circular Connector, Trim Trio UTS Series, Straight Plug, 4 Contacts, Thermoplastic Body

SOURIAU UTS6JC8E4P
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
UTS6JC8E4P
Newark Part No.:
14P5007
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio UTS Series
Gender:
Circular Connector Shell Style:
Straight Plug
No. of Positions:
No. of Contacts:
4Contacts
Contact Gender:
Circular Contact Type:
Contact Termination Type:
Coupling Style:
Connector Body Material:
Thermoplastic Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
Contact Material:
Copper Alloy
Connector Type:
Contact Plating:
Contact Plating:
Connector Shell Size:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Circular Connector, Trim Trio UTS Series, Plug, 4, Pin, Solder, Cable Mount

SOURIAU

82:  in stock

Price for: Each

1+ $25.09 50+ $22.77 100+ $20.87 250+ $19.38 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.