Low

TRESTON  14-74735011  Multi 2 Trolley, 660 lb, 64.17 " H x 19.7 " W x 28.14 " L

TRESTON 14-74735011
Manufacturer:
TRESTON TRESTON
Manufacturer Part No:
14-74735011
Newark Part No.:
84X8905
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Trolley Type:
Bin Trolley 1 ESD
Carrying Capacity:
660lb
External Height:
44.48"
External Width:
29.5"
Length:
28.14"
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.