Low

CYPRESS SEMICONDUCTOR  S29GL256P10TFI010  Flash Memory, NOR, 256 Mbit, 32M x 8bit / 16M x 16bit, Parallel, TSOP, 56 Pins

CYPRESS SEMICONDUCTOR S29GL256P10TFI010
Manufacturer Part No:
S29GL256P10TFI010
Newark Part No.:
34M8726
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Memory Size:
256Mbit
Flash Memory Configuration:
32M x 8bit / 16M x 16bit
Clock Frequency:
-
IC Interface Type:
Parallel
Memory Case Style:
TSOP
No. of Pins:
56Pins
Access Time:
100ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Parallel NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Independent Distributor

Substitutes

Flash Memory, NOR, 256 Mbit, 32M x 8bit / 16M x 16bit, Parallel, TSOP, 56 Pins

CYPRESS SEMICONDUCTOR

3 in stock

Price for: Each

1+ $6.23 Promotional price 10+ $6.23 Promotional price 25+ $6.23 Promotional price 50+ $6.23 Promotional price More pricing

Buy

Flash Memory, NOR, 256 Mbit, CFI, Parallel, TSOP, 56 Pins

CYPRESS SEMICONDUCTOR

0

Price for: Each

50+ $6.65 100+ $6.51 200+ $6.37 500+ $6.28 More pricing

Buy
S29GL256P10TFI013

TAPE AND REEL / IC 256M PAGE-MODE FLASH MEMORY

CYPRESS SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $5.92

 
Buy

IC, MEMORY, FLASH, 256M, 3V, 56TSOP

SPANSION

92:  in stock

Price for: Each

1+ $8.22 10+ $7.52 25+ $7.31 50+ $7.16 More pricing

Buy

Associated Products