Low

STEWART CONNECTOR  SS-60000-010  Modular Connector, Cat6, RJ45, 60 Series, Jack, 8 Contacts, 8 Positions, 1 Ports

STEWART CONNECTOR SS-60000-010
Manufacturer Part No:
SS-60000-010
Newark Part No.:
01N8289
Product Range
60 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
RJ45
Product Range:
60 Series
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Positions
No. of Ports:
1Ports
LAN Category:
Cat6
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Modular Connector, Cat5e, RJ45, TM21P Series, Plug, 8 Contacts, 8 Positions, 1 Ports

HIROSE(HRS)

6,310 in stock

Price for: Each

1+ $4.10 Promotional price 10+ $4.10 Promotional price 25+ $4.10 Promotional price 50+ $4.10 Promotional price More pricing

Buy

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

1,055 in stock

Price for: Each

1+ $1.66 10+ $1.35 100+ $1.18 500+ $1.05 More pricing

Buy

Modular Connector, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

MH CONNECTORS

2,038 in stock

Price for: Each

1+ $2.48 100+ $2.24 250+ $2.02 500+ $1.84 More pricing

Buy

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

528 in stock

Price for: Each

1+ $4.26 10+ $4.08 25+ $3.91 100+ $3.41 More pricing

Buy

Modular Connector, Cat6, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

STEWART CONNECTOR

297 in stock

Price for: Each

1+ $4.61 10+ $4.43 25+ $4.06 50+ $3.88 More pricing

Buy

Modular Connector, Cat5e, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

402 in stock

Price for: Each

1+ $6.16 10+ $5.91 25+ $5.66 100+ $4.93 More pricing

Buy

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

633 in stock

Price for: Each

1+ $3.41 Promotional price 25+ $3.41 Promotional price 50+ $3.41 Promotional price 100+ $3.41 Promotional price More pricing

Buy

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

329 in stock

Price for: Each

1+ $2.52 25+ $2.38 50+ $2.27 100+ $2.19 More pricing

Buy

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

33 in stock

Price for: Each

1+ $1.92 10+ $1.68 100+ $1.46 500+ $1.19 More pricing

Buy

Modular Connector, Cat6, RJ45, 80 Series, Jack, 8 Contacts, 8 Positions, 1 Ports

STEWART CONNECTOR

359 in stock

Price for: Each

1+ $4.50 10+ $4.32 100+ $3.59 500+ $3.06 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.