Low

STMICROELECTRONICS  L6472H  MOTOR DRIVER, MICROSTPNG, 7A, 28HTSSOP

STMICROELECTRONICS L6472H
Technical Data Sheet (1.23MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Motor Type:
Stepper
No. of Outputs:
2Outputs
Output Current:
3A
Output Voltage:
45V
Driver Case Style:
HTSSOP
No. of Pins:
28Pins
Supply Voltage Min:
3.3V
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

L6472HTR

IND. & POWER CONV.

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

2500+ $6.07 5000+ $5.74 7500+ $5.32

Buy

Associated Products