Low

STMICROELECTRONICS  STGB20NB41LZT4  IGBT Single Transistor, 40 A, 1.3 V, 200 W, 412 V, TO-263, 3 Pins

STMICROELECTRONICS STGB20NB41LZT4
Manufacturer Part No:
STGB20NB41LZT4
Newark Part No.:
57P0928
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
40A
Collector Emitter Saturation Voltage Vce(on):
1.3V
Power Dissipation Pd:
200W
Collector Emitter Voltage V(br)ceo:
412V
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.