STMICROELECTRONICS  STGIPL14K60  IGBT Array & Module Transistor, N Channel, 15 A, 600 V, 44 W, SDIP

Technical Data Sheet (879.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The STGIPL14K60 is a 600V SLLIMM™ Intelligent Power Module provides a compact, high performance AC motor drive in a simple and rugged design. Combining ST proprietary control ICs with the most advanced short-circuit-rugged IGBT system technology. This SLLIMM™ (small low-loss intelligent moulded module) device is ideal for 3-phase inverters in applications such as home appliances and air conditioners.
  • IPM 15A/600V 3-phase IGBT inverter bridge including control ICs for gate driving/freewheeling diodes
  • Short-circuit rugged IGBTs
  • VCE (sat) negative temperature coefficient
  • 3.3, 5, 15V CMOS/TTL inputs comparators with hysteresis and pull down/pull up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shut down function
  • Comparators for fault protection against over-temperature and over-current
  • Op amps for advanced current sensing
  • DBC substrate leading to low thermal resistance
  • 2500Vrms/min Isolation rating
  • 5kΩ NTC for temperature control

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
Collector Emitter Saturation Voltage Vce(on):
Power Dissipation Pd:
Collector Emitter Voltage V(br)ceo:
Transistor Case Style:
No. of Pins:
Operating Temperature Max:
Product Range:
To Be Advised

Find similar products  grouped by common attribute


  • Motor Drive & Control;
  • Consumer Electronics;
  • HVAC

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.