Low

STMICROELECTRONICS  STGP10NB60S  IGBT Single Transistor, 29 A, 1.35 V, 80 W, 600 V, TO-220, 3

STMICROELECTRONICS STGP10NB60S
Manufacturer Part No:
STGP10NB60S
Newark Part No.:
06X0859
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
29A
Collector Emitter Saturation Voltage Vce(on):
1.35V
Power Dissipation Pd:
80W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.