Low

STMICROELECTRONICS  STGW50HF60SD  IGBT Single Transistor, 110 A, 600 V, 284 W, 600 V, TO-247, 3 Pins

STMICROELECTRONICS STGW50HF60SD
Manufacturer Part No:
STGW50HF60SD
Newark Part No.:
43T6296
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
110A
Collector Emitter Saturation Voltage Vce(on):
600V
Power Dissipation Pd:
284W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.