Low

STMICROELECTRONICS  STTH1R02Q  Fast / Ultrafast Diode, 200 V, 1.5 A, Single, 1 V, 30 ns, 60 A

STMICROELECTRONICS STTH1R02Q
Manufacturer Part No:
STTH1R02Q
Newark Part No.:
51R7454
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The STTH1R02Q is an Ultra-fast Recovery Diode uses ST's new 200 V planar Pt™ doping technology and especially suited for switching mode base drive and transistor circuits. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection.
  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
1.5A
Diode Configuration:
Single
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
30ns
Forward Surge Current Ifsm Max:
60A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AC
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor