Low

STMICROELECTRONICS  STW17N62K3  Power MOSFET, N Channel, 15.5 A, 620 V, 0.28 ohm, 10 V, 3.75 V

STMICROELECTRONICS STW17N62K3
Manufacturer Part No:
STW17N62K3
Newark Part No.:
90R9280
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
15.5A
Drain Source Voltage Vds:
620V
On Resistance Rds(on):
0.28ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3.75V
Power Dissipation Pd:
190W
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor