Low

STRUTHERS-DUNN  B101XXH-28VDC  Contactor, 240 VAC, 1 Pole, SPST-NC, DIN Rail, 100 A

STRUTHERS-DUNN B101XXH-28VDC
Manufacturer Part No:
B101XXH-28VDC
Newark Part No.:
83H3295
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Operating Voltage:
240VAC
No. of Poles:
1 Pole
Contact Configuration:
SPST-NC
Relay Mounting:
DIN Rail
Switching Current AC1:
100A
Coil Voltage VAC Nom:
-
Coil Voltage VDC Nom:
28V
Switching Power AC1:
-
Load Current Inductive:
-
Load Current Resistive:
100A
Switching Power AC3:
-
Switching Current AC3:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor