Low

3PN217C - 

Variable Transformer, 240 VAC, 240 VAC, 5 A, 5 A, CW / CCW

3PN217C - Variable Transformer, 240 VAC, 240 VAC, 5 A, 5 A, CW / CCW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3PN217C
Newark Part No.:
32M1450
Product Range
POWERSTAT® Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
240VAC
:
240VAC
:
5A
:
5A
:
-
:
CW / CCW
:
POWERSTAT® Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3PN217C is a 1-phase POWERSTAT Variable Transformer with rugged mechanical construction. This POWERSTAT transformer features POWERKOTE coils for longer life, increased ratings, greater overload capacities and better resistance to fungus, salt spray and other contaminating atmospheres. The commutator of the new POWERKOTE coil is embedded in a high temperature material which holds the windings in place, even under severe overloads. As a result, POWERSTAT variable transformer with POWERKOTE coils provide higher output ratings than ordinary variable transformers. To permit maximum utilization of POWERSTAT variable transformer, output ratings are given for both constant current and constant impedance loads.
  • 60 to 1500Hz Operating frequency range
  • Excellent regulation
  • High efficiency
  • Negligible waveform distortion
  • Precious metal plated commutator
  • Long life
  • Low operating torque
  • Linear output voltage
  • Smooth control

Applications

Industrial

Related Searches

0 In stock

More stock available week commencing 29/01/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$983.41 $ 983.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $983.41
3 + $936.30
6 + $912.74
15 + $883.30
25 + $865.63
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.