Low

SUPERIOR ELECTRIC  DIN3-165-480-L1  Surge Protector, DIN Rail, DIN3 Series, Data Line, 480 VAC

SUPERIOR ELECTRIC DIN3-165-480-L1
Technical Data Sheet (3.54MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
DIN3 Series
Suppressor Type:
Data Line
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
480VAC
Output Current:
-
Peak Surge Current:
165kA
Response Time:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.