Low

SUSUMU  HPL1005-3N3  Surface Mount High Frequency Inductor, 3.3 nH, 700 mA, 0402 [1005 Metric], Thin Film, 0.25 ohm

SUSUMU HPL1005-3N3
Technical Data Sheet (53.91KB) EN Technical Data Sheet (53.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
3.3nH
DC Current Rating:
700mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Thin Film
DC Resistance Max:
0.25ohm
Inductance Tolerance:
± 0.2nH
Self Resonant Frequency Min:
7GHz
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.