Low

BK1005HW601-T - 

Ferrite Bead, 0402 [1005 Metric], 600 ohm, 300 mA, BK Series, 0.6 ohm, ± 25%

BK1005HW601-T - Ferrite Bead, 0402 [1005 Metric], 600 ohm, 300 mA, BK Series, 0.6 ohm, ± 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK1005HW601-T
Newark Part No.:
83H9689
Product Range
BK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
600ohm
:
300mA
:
BK Series
:
0.6ohm
:
± 25%
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

Ferrite Bead, 0402 [1005 Metric], 600 ohm, 300 mA, BK Series, 0.6 ohm, ± 25%

9,750 in stock

Each (Supplied on Cut Tape)

1+ $0.137 25+ $0.046 100+ $0.029 250+ $0.025 More Pricing...

Add

TDK

Ferrite Bead, 0402 [1005 Metric], 600 ohm, 300 mA, MMZ Series, 0.52 ohm, ± 25%

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.023 20000+ $0.022 40000+ $0.022 60000+ $0.02

Add

TDK

Ferrite Bead, 0402 [1005 Metric], 600 ohm, 300 mA, MMZ Series, 0.52 ohm, ± 25%

2,455 in stock

Each (Supplied on Cut Tape)

1+ $0.136 25+ $0.099 100+ $0.06 250+ $0.051 More Pricing...

Add
0

Each (Supplied on Full Reel)

10000+ $0.031 20000+ $0.028 30000+ $0.024

Add
0

Each

10000+ $0.057

Add

TDK

FERRITE BEAD, 600R, 0.3A, 0402

20,000 in stock

Each (Supplied on Full Reel)

10000+ $0.039 20000+ $0.031 40000+ $0.022

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.088 25+ $0.077 50+ $0.067 100+ $0.057 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.10 25+ $0.087 50+ $0.074 100+ $0.061 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

20,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
$0.013 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.013
20000 + $0.011
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.