Low

TAIYO YUDEN  BRL2515T1R0M  Surface Mount High Frequency Inductor, BR Series, 1 µH, 1.35 A, SMD, Wirewound, 0.07 ohm

TAIYO YUDEN BRL2515T1R0M
Manufacturer Part No:
BRL2515T1R0M
Newark Part No.:
84R3475
Product Range
BR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BR Series
Inductance:
1µH
DC Current Rating:
1.35A
High Frequency Inductor Case:
SMD
Inductor Construction:
Wirewound
DC Resistance Max:
0.07ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
160MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, BR Series, 1 µH, 1.35 A, SMD, Wirewound, 0.07 ohm

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

3000+ $0.15 6000+ $0.145 9000+ $0.14 15000+ $0.122

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.