Low

TAIYO YUDEN  EMK107F224ZA-T  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.22 µF, 16 V, +80%, -20%, Y5V, M Series

TAIYO YUDEN EMK107F224ZA-T
Technical Data Sheet (1.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.22µF
Voltage Rating:
16V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
M Series
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
0603 [1608 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.22 µF, 16 V, +80%, -20%, Y5V, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.012 8000+ $0.01 12000+ $0.009 20000+ $0.007

Buy

Multilayer Ceramic Capacitor, 0.22 F, +80%, -20%, Y5V, 16 V, 0603 [1608 Metric]

AVX

6,151:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.168 100+ $0.113 500+ $0.096 1000+ $0.081

Buy

Associated Products

Similar Products