Low

TAIYO YUDEN  HK2125R18J-T  Surface Mount High Frequency Inductor, HK Series, 180 nH, 300 mA, 0805 [2012 Metric], Multilayer

TAIYO YUDEN HK2125R18J-T
Technical Data Sheet (151.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
HK Series
Inductance:
180nH
DC Current Rating:
300mA
High Frequency Inductor Case:
0805 [2012 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
1.1ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
400MHz
Packaging:
Tape & Reel
Inductor Case Style:
0805 [2012 Metric]
Core Material:
Ceramic
SVHC:
To Be Advised
Q Factor:
13

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.