Low

LBC2016T330K - 

Surface Mount High Frequency Inductor, LB Series, 33 µH, 135 mA, 0806 [2016 Metric], Wirewound

LBC2016T330K - Surface Mount High Frequency Inductor, LB Series, 33 µH, 135 mA, 0806 [2016 Metric], Wirewound

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LBC2016T330K
Newark Part No.:
83T0132
Product Range
LB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LB Series
:
33µH
:
135mA
:
0806 [2016 Metric]
:
Wirewound
:
2.8ohm
:
± 10%
:
14MHz
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2000+ $0.076 4000+ $0.074 6000+ $0.071 10000+ $0.064

Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/06/18

Contact me when back in stock

Alternatives Available

18J0888 - INDUCTOR, 33UH, 135mA, 10%, 14MHZ, SMD

$0.274 $ 0.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.274
10 + $0.228
25 + $0.207
50 + $0.185
100 + $0.165
250 + $0.158
500 + $0.151
1000 + $0.132
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.