Low

TAIYO YUDEN  NS12555T100MN  Surface Mount Power Inductor, NS Series, 10 µH, 5.04 A, 4.73 A, Shielded, 0.0175 ohm

TAIYO YUDEN NS12555T100MN
Manufacturer Part No:
NS12555T100MN
Newark Part No.:
29T3689
Product Range
NS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
NS Series
Inductance:
10µH
RMS Current (Irms):
5.04A
Saturation Current (Isat):
4.73A
Inductor Construction:
Shielded
DC Resistance Max:
0.0175ohm
Power Inductor Case:
12.5mm x 12.5mm x 5.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

NS12555T100MN

INDUCTOR, 10UH, 5.04A, 20%, 21.8MHz

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

2000+ $0.759 4000+ $0.734 6000+ $0.708 10000+ $0.648

Buy

Surface Mount Power Inductor, WE-PD Series, 10 µH, 5 A, 5.5 A, Shielded, 0.025 ohm

WURTH ELEKTRONIK

924:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.49 10+ $4.19 25+ $3.83 50+ $3.48 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.