Low

TAIYO YUDEN  QMK325B7224KN-T  SMD Multilayer Ceramic Capacitor, M Series, 0.22 F, 10%, X7R, 250 V, 1210 [3225 Metric]

TAIYO YUDEN QMK325B7224KN-T
Technical Data Sheet (760.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
0.22µF
Voltage Rating:
250V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

QMK325B7224KN-T

Multilayer Ceramic Capacitor, M Series, 0.22 - F, - 10%, X7R, 250 V, 1210 [3225 Metric]

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

2000+ $0.139 4000+ $0.133 6000+ $0.129 10000+ $0.118

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.22 µF, 250 V, ± 10%, X7R, C Series

TDK

0

Price for: Each (Supplied on Full Reel)

1000+ $0.138 2000+ $0.129 5000+ $0.121 10000+ $0.112 More pricing

Buy

CAP, MLCC, 0.22UF, X7R, 250V, 1210

MURATA

1,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.244 5000+ $0.221

Buy

Multilayer Ceramic Capacitor, GRM Series, 0.22 - F, - 10%, X7R, 250 V, 1210 [3225 Metric]

MURATA

1,842:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.415 250+ $0.314 500+ $0.279 1000+ $0.252 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.22 µF, 250 V, ± 10%, X7R, C Series

TDK

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.142 2000+ $0.133 5000+ $0.125 10000+ $0.117 More pricing

Buy
C3225X7R2E224K200AE

Soft Termination / 7" (180mm)

TDK

0

Price for: Each

1000+ $0.381 5000+ $0.342 10000+ $0.323

Buy

Associated Products

Similar Products