Low

JWS5012/A - 

AC/DC Enclosed Power Supply (PSU), 1 Outputs, 51.6 W, 12 V, 4.3 A

JWS5012/A - AC/DC Enclosed Power Supply (PSU), 1 Outputs, 51.6 W, 12 V, 4.3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JWS5012/A
Newark Part No.:
71K5440
Product Range
JWS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
51.6W
:
12V
:
4.3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
265V
:
Adjustable, Fixed
:
JWS Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JWS5012/A is a single-output Power Supply with cover.
  • Power factor corrected
  • Level B EMI
  • Overcurrent and overvoltage protection
  • Remote sense
  • <0.02%/°C Temperature coefficient
  • 20ms Typical holdup time
  • 0.75mA Maximum leakage current
  • >100MΩ at 25°C/70%RH/500VDC Isolation resistance
  • 150mV Ripple noise
  • 76% Typical efficiency

Applications

Power Management, Building Automation, Test & Measurement, Automation & Process Control, Automotive

Related Searches

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on 7-Aug-2018

More stock available week commencing 10/09/18
$203.79 $ 203.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $203.79
10 + $167.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a DIN rail mounting bracket for mounting SMPS (part number JWS5012/A)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of DIN rail mounting bracket which can be used to mount this PSU is LDIN50/75 from TDK Lambda.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Confirm whether SMPS (part number JWS5012/A) is internally fused or not
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, a slow blow fuse with 2A current rating should be connected supply line of PSU to protection against surge current that flows when line turns ON. Suggested part number of fuse is 0213002.MXEP from Littelfuse.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable EMI filter for SMPS (part number JWS5012/A)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI filter which can be used with PSU is MAW120222 from TDK Lambda.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:10.736-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71K5440, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.