Low

JWS7524/A - 

AC/DC Enclosed Power Supply (PSU), 1 Outputs, 76.8 W, 24 V, 3.2 A

JWS7524/A - AC/DC Enclosed Power Supply (PSU), 1 Outputs, 76.8 W, 24 V, 3.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JWS7524/A
Newark Part No.:
71K5454
Product Range
JWS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
76.8W
:
24V
:
3.2A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
265V
:
Adjustable, Fixed
:
JWS Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JWS75-24/A is a single-output Power Supply with cover.
  • Power factor corrected
  • Level B EMI
  • Overcurrent and overvoltage protection
  • Remote sense
  • <0.02%/°C Temperature coefficient
  • 20ms Typical holdup time
  • 0.75mA Maximum leakage current
  • >100MΩ at 25°C/70%RH/500VDC Isolation resistance
  • 150mV Ripple noise
  • 79% Typical efficiency

Applications

Power Management, Building Automation, Test & Measurement, Automation & Process Control, Automotive, Robotics, Sensing & Instrumentation

Related Searches

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
$274.14 $ 274.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $274.14
10 + $219.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable EMI/RFI filter for SMPS (part number JWS7524/A)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of EMI/RFI filter which can be used with this PSU is MAW120222 from TDK Lambda.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:11.528-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71K5454, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.