Low

TDK-LAMBDA  JWS7548/A  AC/DC Enclosed Power Supply (PSU), Industrial, 1 Outputs, 76.8 W, 48 V, 1.6 A

TDK-LAMBDA JWS7548/A
Manufacturer Part No:
JWS7548/A
Newark Part No.:
71K5456
Product Range
JWS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Outputs:
1Outputs
Output Power Max:
76.8W
Output Voltage - Output 1:
48V
Output Current - Output 1:
1.6A
Output Voltage - Output 2:
-
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 4:
-
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Power Supply Output Type:
Adjustable, Fixed
Product Range:
JWS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor