Low

TDK  C0603X5R0J224M030BB  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.22 µF, 6.3 V, ± 20%, X5R, C Series

TDK C0603X5R0J224M030BB
Technical Data Sheet (1021.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
0.22µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)
Capacitor Case Style:
0201 [0603 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.22 µF, 6.3 V, ± 20%, X5R, C Series

TDK

20,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.059 10+ $0.041 100+ $0.02 250+ $0.017 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.22 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN

45,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ $0.051 30000+ $0.049 45000+ $0.045 75000+ $0.04

Buy

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.22 µF, 6.3 V, ± 20%, X5R, M Series

TAIYO YUDEN

10,518 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.056 Promotional price 10+ $0.056 Promotional price 50+ $0.056 Promotional price 100+ $0.056 Promotional price More pricing

Buy

Multilayer Ceramic Capacitor, M Series, 0.22 - F, - 20%, X5R, 6.3 V, 0201 [0603 Metric]

TAIYO YUDEN

2,700:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.029 250+ $0.026 500+ $0.023 1000+ $0.021 More pricing

Buy
VJ0201G224MXYCW1BC

VJ0201G224MXYCW1BC

VISHAY

0

Price for: Each

5000+ $0.028

Buy
CC0201MRX5R5BB224

MLCC- CAPACITANCE 224

YAGEO

0

Price for: Each (Supplied on Full Reel)

15000+ $0.031 30000+ $0.026 45000+ $0.023

Buy
02016D224MAT2A

T&R / COMMERCIAL CHIP

AVX

0

Price for: Each (Supplied on Full Reel)

15000+ $0.155 30000+ $0.15 75000+ $0.147 105000+ $0.145

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.