Low

TDK  C0603X5R1E222K030BA  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 2200 pF, 25 V, ± 10%, X5R, C Series

TDK C0603X5R1E222K030BA
Manufacturer:
TDK TDK
Manufacturer Part No:
C0603X5R1E222K030BA
Newark Part No.:
87R3055
Product Range
C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
2200pF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAPACITOR, MLCC, X5R, 2200PF, 25V, 0201

TDK

13,914:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.032 25+ $0.029 50+ $0.025 100+ $0.022 More pricing

Buy

Associated Products

Similar Products