Low

TDK  C1005X7R1H682K050BA  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 6800 pF, 50 V, ± 10%, X7R, C Series

TDK C1005X7R1H682K050BA
Technical Data Sheet (2.51MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
6800pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 6800 pF, 50 V, ± 10%, X7R, C Series

TDK

5,915 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.01 Promotional price 10+ $0.01 Promotional price 100+ $0.01 Promotional price 250+ $0.01 Promotional price More pricing

Buy
C0402C682K5RACTU

Multilayer Ceramic Capacitor, C Series, 6800 pF, - 10%, X7R, 50 V, 0402 [1005 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

10000+ $0.059 20000+ $0.056 30000+ $0.054 50000+ $0.042

Buy

Multilayer Ceramic Capacitor, C Series, 6800 pF, - 10%, X7R, 50 V, 0402 [1005 Metric]

KEMET

2,921:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.14 100+ $0.083 1000+ $0.073

Buy

Associated Products

Similar Products