Low

C2012X7R1A106M125AC - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 20%, X7R, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X7R1A106M125AC
Newark Part No.:
87R3986
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
10µF
:
10V
:
± 20%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TDK

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 20%, X7R, C Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.586 10+ $0.519 25+ $0.479 50+ $0.43 More Pricing...

Add

TDK

CAP, MLCC, X7R, 10UF, 10V, 0805

0

Each (Supplied on Cut Tape)

5+ $0.612 10+ $0.421 100+ $0.252 500+ $0.189 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 20%, X7R, C Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each (Supplied on Cut Tape)

3000+ $0.044 6000+ $0.037 9000+ $0.033 15000+ $0.031

Add

Associated Products

Related Searches

0 In stock

More stock available week commencing 17/09/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.12 $ 0.12
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.12
4000 + $0.113
6000 + $0.107
10000 + $0.103
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.