Low

TDK  MLG1608B5N6D  Surface Mount High Frequency Inductor, MLG Series, 5.6 nH, 600 mA, 0603 [1608 Metric], Multilayer

TDK MLG1608B5N6D
Technical Data Sheet (52.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MLG Series
Inductance:
5.6nH
DC Current Rating:
600mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.16ohm
Inductance Tolerance:
± 0.5nH
Self Resonant Frequency Min:
5GHz
Packaging:
Cut Tape
Inductor Case Style:
0603 [1608 Metric]
Core Material:
Ceramic
SVHC:
No SVHC (15-Jun-2015)
Q Factor:
10

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount High Frequency Inductor, MLG Series, 5.6 nH, 600 mA, 0603 [1608 Metric], Multilayer

TDK

0

Price for: Each (Supplied on Full Reel)

4000+ $0.081 8000+ $0.075 12000+ $0.073 28000+ $0.058

Buy

Surface Mount High Frequency Inductor, LQG18HN Series, 5.6 nH, 430 mA, 0603 [1608 Metric]

MURATA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.299 50+ $0.222 100+ $0.179 500+ $0.163 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.